Technical Document
Specifications
Brand
LegrandAccessory Type
Cantilever Arm Bracket
Material
Hot Dip Galvanised Steel
Depth
74mm
Width
100 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LCA
Tray and Basket Type
Cable Tray
For Use With
Flat Surface Tray, Swiftrack Channel
Country of Origin
United Kingdom
BD 9.273
BD 9.273 Each (Exc. Vat)
BD 10.200
BD 10.200 Each (inc. VAT)
1
BD 9.273
BD 9.273 Each (Exc. Vat)
BD 10.200
BD 10.200 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.273 |
10+ | BD 8.547 |
Technical Document
Specifications
Brand
LegrandAccessory Type
Cantilever Arm Bracket
Material
Hot Dip Galvanised Steel
Depth
74mm
Width
100 mm
Duty Type
Heavy Duty, Light Duty, Medium Duty
Series
LCA
Tray and Basket Type
Cable Tray
For Use With
Flat Surface Tray, Swiftrack Channel
Country of Origin
United Kingdom