Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 3 Compartment Blank Module x 100 mm

RS Stock No.: 786-6422Brand: LegrandManufacturers Part No.: SP3000
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Brand

Legrand

Floor Box or Accessory Type

Blank Module

Number of Compartments

3

Width

100 mm

Country of Origin

United Kingdom

Product details

Legrand Three and Four Compartment Cavity Box Base and Accessories

3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.

Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm

Stock information temporarily unavailable.

BD 2.382

BD 2.382 Each (Exc. Vat)

BD 2.620

BD 2.620 Each (inc. VAT)

Legrand 3 Compartment Blank Module x 100 mm

BD 2.382

BD 2.382 Each (Exc. Vat)

BD 2.620

BD 2.620 Each (inc. VAT)

Legrand 3 Compartment Blank Module x 100 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.382
10 - 49BD 2.332
50+BD 2.282

Technical Document

Specifications

Brand

Legrand

Floor Box or Accessory Type

Blank Module

Number of Compartments

3

Width

100 mm

Country of Origin

United Kingdom

Product details

Legrand Three and Four Compartment Cavity Box Base and Accessories

3 and 4 Compartment floor box bases, manufactured in pre-galvanised steel and polycarbonate/ABS. The floor box base is supplied empty and with no lead, wiring accessories and leads can be bought separately.

Supplied empty
Recommended hole cut-out size : 340-342 mm x 203-205 mm