Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legrand Heavy Duty 90° Flat Bend Hot Dip Galvanised Steel Cable Tray Accessory, 75 mm Width, 50mm Depth

RS Stock No.: 798-9509Brand: LegrandManufacturers Part No.: SRFB75G
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Brand

Legrand

Accessory Type

Heavy Duty 90° Flat Bend

Material

Hot Dip Galvanised Steel

Depth

50mm

Width

75 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® SRF Heavy Duty Flat Bends

Hot dip galvanised after manufacture

Legrand Swifts® SRF Heavy Duty Cable Tray

Stock information temporarily unavailable.

BD 59.451

BD 29.726 Each (In a Pack of 2) (Exc. Vat)

BD 65.396

BD 32.699 Each (In a Pack of 2) (inc. VAT)

Legrand Heavy Duty 90° Flat Bend Hot Dip Galvanised Steel Cable Tray Accessory, 75 mm Width, 50mm Depth

BD 59.451

BD 29.726 Each (In a Pack of 2) (Exc. Vat)

BD 65.396

BD 32.699 Each (In a Pack of 2) (inc. VAT)

Legrand Heavy Duty 90° Flat Bend Hot Dip Galvanised Steel Cable Tray Accessory, 75 mm Width, 50mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 29.726BD 59.451
10 - 48BD 29.353BD 58.706
50+BD 28.928BD 57.855

Technical Document

Specifications

Brand

Legrand

Accessory Type

Heavy Duty 90° Flat Bend

Material

Hot Dip Galvanised Steel

Depth

50mm

Width

75 mm

Series

Swifts

Country of Origin

United Kingdom

Product details

Swifts® SRF Heavy Duty Flat Bends

Hot dip galvanised after manufacture

Legrand Swifts® SRF Heavy Duty Cable Tray