Technical Document
Specifications
Brand
LegrisConnector A
8 mm
Connector B
8 mm
Manufacturer Series
0102
Angle
90°
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Maximum Operating Pressure
229bar
Standards Met
CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)
Country of Origin
France
Product details
Equal Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
BD 20.240
BD 4.048 Each (In a Pack of 5) (Exc. Vat)
BD 22.264
BD 4.453 Each (In a Pack of 5) (inc. VAT)
5
BD 20.240
BD 4.048 Each (In a Pack of 5) (Exc. Vat)
BD 22.264
BD 4.453 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 4.048 | BD 20.240 |
25 - 45 | BD 3.954 | BD 19.772 |
50 - 120 | BD 3.922 | BD 19.608 |
125+ | BD 3.905 | BD 19.525 |
Technical Document
Specifications
Brand
LegrisConnector A
8 mm
Connector B
8 mm
Manufacturer Series
0102
Angle
90°
Body Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
100°C
Maximum Operating Pressure
229bar
Standards Met
CNOMO: E07.21.115N (for robotic equipment in the automotive industry), DI: 97/23/EC (PED), RG: 1907/2006 (REACH), DI: 2002/95/EC (RoHS), DI: 94/9/EC (ATEX)
Country of Origin
France
Product details
Equal Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.