Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Tee
Fitting Type
Equal Tee
Connection Gender 1
Female
Connection Gender 2
Female
Connection Gender 3
Female
Material
Brass
Compatible Pipe Size
8mm
Product details
Equal Tee
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
BD 21.285
BD 4.257 Each (In a Pack of 5) (Exc. Vat)
BD 23.413
BD 4.683 Each (In a Pack of 5) (inc. VAT)
5
BD 21.285
BD 4.257 Each (In a Pack of 5) (Exc. Vat)
BD 23.413
BD 4.683 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 4.257 | BD 21.285 |
25 - 45 | BD 4.158 | BD 20.790 |
50 - 120 | BD 4.125 | BD 20.625 |
125+ | BD 4.103 | BD 20.515 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Tee
Fitting Type
Equal Tee
Connection Gender 1
Female
Connection Gender 2
Female
Connection Gender 3
Female
Material
Brass
Compatible Pipe Size
8mm
Product details
Equal Tee
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.