Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Union
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
4mm
Country of Origin
France
Product details
Equal Straight Coupling
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
BD 9.266
BD 1.853 Each (In a Pack of 5) (Exc. Vat)
BD 10.193
BD 2.038 Each (In a Pack of 5) (inc. VAT)
5
BD 9.266
BD 1.853 Each (In a Pack of 5) (Exc. Vat)
BD 10.193
BD 2.038 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.853 | BD 9.266 |
25 - 45 | BD 1.806 | BD 9.030 |
50 - 120 | BD 1.796 | BD 8.978 |
125+ | BD 1.785 | BD 8.925 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Union
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
4mm
Country of Origin
France
Product details
Equal Straight Coupling
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.