Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Product details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
BD 13.338
BD 13.338 1 Pack of 5 (Exc. Vat)
BD 14.672
BD 14.672 1 Pack of 5 (inc. VAT)
1
BD 13.338
BD 13.338 1 Pack of 5 (Exc. Vat)
BD 14.672
BD 14.672 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.338 |
5 - 9 | BD 13.024 |
10 - 24 | BD 12.914 |
25+ | BD 12.826 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/4in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
6mm
Product details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.