Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
16mm
Country of Origin
France
Product details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
BD 50.794
BD 10.159 Each (In a Pack of 5) (Exc. Vat)
BD 55.873
BD 11.175 Each (In a Pack of 5) (inc. VAT)
5
BD 50.794
BD 10.159 Each (In a Pack of 5) (Exc. Vat)
BD 55.873
BD 11.175 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 10.159 | BD 50.794 |
25 - 45 | BD 9.922 | BD 49.612 |
50 - 120 | BD 9.865 | BD 49.324 |
125+ | BD 9.802 | BD 49.009 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
90°
Fitting Type
Elbow
Thread Standard 1
R
Thread Size 1
1/2in
Connection Gender 1
Male
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
16mm
Country of Origin
France
Product details
Male Stud Elbow
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.