Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Adapter
Thread Standard 1
R
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 2
R
Thread Size 2
3/8in
Connection Gender 2
Male
Material
Brass
Country of Origin
France
Product details
Straight Male Adaptor
This straight adapter has two male connections with BSPT threads.
BD 26.868
BD 5.374 Each (In a Pack of 5) (Exc. Vat)
BD 29.555
BD 5.911 Each (In a Pack of 5) (inc. VAT)
5
BD 26.868
BD 5.374 Each (In a Pack of 5) (Exc. Vat)
BD 29.555
BD 5.911 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 5.374 | BD 26.868 |
25 - 45 | BD 5.296 | BD 26.482 |
50+ | BD 5.208 | BD 26.042 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Adapter
Thread Standard 1
R
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 2
R
Thread Size 2
3/8in
Connection Gender 2
Male
Material
Brass
Country of Origin
France
Product details
Straight Male Adaptor
This straight adapter has two male connections with BSPT threads.