Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Barbed Tailpiece Adapter
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Male
Material
Brass
Compatible Pipe Size
6mm
Country of Origin
France
Product details
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass
BD 13.932
BD 13.932 1 Box of 10 (Exc. Vat)
BD 15.325
BD 15.325 1 Box of 10 (inc. VAT)
1
BD 13.932
BD 13.932 1 Box of 10 (Exc. Vat)
BD 15.325
BD 15.325 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.932 |
5 - 9 | BD 13.684 |
10+ | BD 13.453 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Fitting Type
Barbed Tailpiece Adapter
Thread Standard 1
R
Thread Size 1
1/8in
Connection Gender 1
Male
Connection Gender 2
Male
Material
Brass
Compatible Pipe Size
6mm
Country of Origin
France
Product details
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass