Legris 0123 Series, 10 mm to R 1/4 BSPT

RS Stock No.: 207-046Brand: LegrisManufacturers Part No.: 0123 10 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

10 mm

Connector B

R 1/4 BSPT

Manufacturer Series

0123

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Operating Pressure

100bar

Compatible Pipe Size

10mm

Country of Origin

Spain

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass

Stock information temporarily unavailable.

BD 15.438

BD 15.438 1 Box of 10 (Exc. Vat)

BD 16.982

BD 16.982 1 Box of 10 (inc. VAT)

Legris 0123 Series, 10 mm to R 1/4 BSPT

BD 15.438

BD 15.438 1 Box of 10 (Exc. Vat)

BD 16.982

BD 16.982 1 Box of 10 (inc. VAT)

Legris 0123 Series, 10 mm to R 1/4 BSPT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

10 mm

Connector B

R 1/4 BSPT

Manufacturer Series

0123

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Operating Pressure

100bar

Compatible Pipe Size

10mm

Country of Origin

Spain

Product details

BSP male tapered hose adapter for rubber pipe series 0123

Quick connection of a hose to a male port

Maximum working pressure: 100 bar
Bady: Brass