Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style

RS Stock No.: 146-6915Brand: LegrisManufacturers Part No.: 0123 16 17
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

LF3000

Thread Material

Brass

Maximum Operating Pressure

100 bar

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 3.839

BD 1.920 Each (In a Pack of 2) (Exc. Vat)

BD 4.223

BD 2.112 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style

BD 3.839

BD 1.920 Each (In a Pack of 2) (Exc. Vat)

BD 4.223

BD 2.112 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

R 3/8 Male

Connector B

Push In 16 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

LF3000

Thread Material

Brass

Maximum Operating Pressure

100 bar

Body Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Mounting Type

Inline

Standards Met

ATEX, PED 97/23/EC

Country of Origin

France

You may be interested in