Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Olive
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
4mm
Country of Origin
Spain
Product details
Sleeve Nuts and Olives
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
BD 1.595
BD 0.160 Each (In a Pack of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Pack of 10) (inc. VAT)
10
BD 1.595
BD 0.160 Each (In a Pack of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.160 | BD 1.595 |
50+ | BD 0.154 | BD 1.540 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Compression
Fitting Direction
Straight
Fitting Type
Compression Olive
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
4mm
Country of Origin
Spain
Product details
Sleeve Nuts and Olives
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.