Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 8mm

RS Stock No.: 293-6743Brand: LegrisManufacturers Part No.: 0124 08 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Olive

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

8mm

Body Material

Brass

Angle

Straight

Country of Origin

Spain

Product details

Sleeve Nuts and Olives

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in
IBP Conex Compression Fitting Olive 8mm
P.O.A.Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.898

BD 1.898 1 Pack of 10 (Exc. Vat)

BD 2.088

BD 2.088 1 Pack of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 8mm

BD 1.898

BD 1.898 1 Pack of 10 (Exc. Vat)

BD 2.088

BD 2.088 1 Pack of 10 (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 1.898
5 - 9BD 1.886
10 - 24BD 1.854
25+BD 1.854
You may be interested in
IBP Conex Compression Fitting Olive 8mm
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Olive

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

8mm

Body Material

Brass

Angle

Straight

Country of Origin

Spain

Product details

Sleeve Nuts and Olives

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in
IBP Conex Compression Fitting Olive 8mm
P.O.A.Each (In a Pack of 25) (Exc. Vat)