Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 10mm

RS Stock No.: 293-6759Brand: LegrisManufacturers Part No.: 0124 10 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Olive

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

10mm

Country of Origin

Spain

Product details

Sleeve Nuts and Olives

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in
IBP Conex Compression Fitting Olive 10mm
P.O.A.Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.940

BD 0.294 Each (In a Pack of 10) (Exc. Vat)

BD 3.234

BD 0.323 Each (In a Pack of 10) (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 10mm

BD 2.940

BD 0.294 Each (In a Pack of 10) (Exc. Vat)

BD 3.234

BD 0.323 Each (In a Pack of 10) (inc. VAT)

Legris Brass Pipe Fitting, Straight Compression Compression Olive, Female to Female 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.294BD 2.940
50 - 90BD 0.289BD 2.888
100 - 240BD 0.284BD 2.835
250+BD 0.284BD 2.835
You may be interested in
IBP Conex Compression Fitting Olive 10mm
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Straight

Fitting Type

Compression Olive

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

10mm

Country of Origin

Spain

Product details

Sleeve Nuts and Olives

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

You may be interested in
IBP Conex Compression Fitting Olive 10mm
P.O.A.Each (In a Pack of 25) (Exc. Vat)