Legris Brass Pipe Fitting, Straight Threaded Plug, Male R 1/4in

RS Stock No.: 756-6822Brand: LegrisManufacturers Part No.: 0206 13 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Plug

Thread Standard 1

R

Thread Size 1

1/4in

Connection Gender 1

Male

Material

Steel

Country of Origin

France

Product details

Internal Hexagon Plug Male BSP Taper

Shuts off a circuit end
Assembly with an hexagonal wrench
Maximum working pressure: 100 bar, 10 MPa 1450 psi
Working temperature: -40 → 150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 42.922

BD 42.922 1 Box of 50 (Exc. Vat)

BD 47.214

BD 47.214 1 Box of 50 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Plug, Male R 1/4in

BD 42.922

BD 42.922 1 Box of 50 (Exc. Vat)

BD 47.214

BD 47.214 1 Box of 50 (inc. VAT)

Legris Brass Pipe Fitting, Straight Threaded Plug, Male R 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 42.922
5 - 9BD 42.262
10+BD 41.564

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Fitting Type

Plug

Thread Standard 1

R

Thread Size 1

1/4in

Connection Gender 1

Male

Material

Steel

Country of Origin

France

Product details

Internal Hexagon Plug Male BSP Taper

Shuts off a circuit end
Assembly with an hexagonal wrench
Maximum working pressure: 100 bar, 10 MPa 1450 psi
Working temperature: -40 → 150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more