Legris Brass 2 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure

RS Stock No.: 439-329Brand: LegrisManufacturers Part No.: 0402 07 13
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Maximum Working Pressure bar

40bar

Operating Pressure

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

France

Product details

Quarter-turn Valve, Standard

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Stock information temporarily unavailable.

BD 16.280

BD 16.280 Each (Exc. Vat)

BD 17.908

BD 17.908 Each (inc. VAT)

Legris Brass 2 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure

BD 16.280

BD 16.280 Each (Exc. Vat)

BD 17.908

BD 17.908 Each (inc. VAT)

Legris Brass 2 Way, Ball Valve, Threaded, BSPP 1/4in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.280
5 - 9BD 16.032
10+BD 15.829

Technical Document

Specifications

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Maximum Working Pressure bar

40bar

Operating Pressure

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

France

Product details

Quarter-turn Valve, Standard

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.