Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Brass 3 Way, Ball Valve, BSPP 3/8in, 40bar Operating Pressure

RS Stock No.: 283-0134Brand: LegrisManufacturers Part No.: 0438 09 17
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Legris

Type

3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

232psi

Operating Pressure

40bar

Handle Colour

Black

Maximum Working Pressure bar

20bar

Country of Origin

France

Product details

3-Way Valves

Valve lockable in closed position only
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Removable handle for re-orientation
Up to 3 padlocks can be applied to this valve series

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Stock information temporarily unavailable.

BD 39.017

BD 39.017 Each (Exc. Vat)

BD 42.919

BD 42.919 Each (inc. VAT)

Legris Brass 3 Way, Ball Valve, BSPP 3/8in, 40bar Operating Pressure

BD 39.017

BD 39.017 Each (Exc. Vat)

BD 42.919

BD 42.919 Each (inc. VAT)

Legris Brass 3 Way, Ball Valve, BSPP 3/8in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Type

3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/8in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

232psi

Operating Pressure

40bar

Handle Colour

Black

Maximum Working Pressure bar

20bar

Country of Origin

France

Product details

3-Way Valves

Valve lockable in closed position only
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Removable handle for re-orientation
Up to 3 padlocks can be applied to this valve series

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.