Legris Brass 3 Way, Ball Valve, Threaded, BSPP 1/2in, 40bar Operating Pressure

RS Stock No.: 283-0140Brand: LegrisManufacturers Part No.: 0438 12 21
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Legris

Type

3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

232psi

Operating Pressure

40bar

Handle Colour

Black

Maximum Working Pressure bar

20bar

Country of Origin

France

Product details

3-Way Valves

Valve lockable in closed position only
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Removable handle for re-orientation
Up to 3 padlocks can be applied to this valve series

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 61.402

BD 61.402 Each (Exc. Vat)

BD 67.542

BD 67.542 Each (inc. VAT)

Legris Brass 3 Way, Ball Valve, Threaded, BSPP 1/2in, 40bar Operating Pressure

BD 61.402

BD 61.402 Each (Exc. Vat)

BD 67.542

BD 67.542 Each (inc. VAT)

Legris Brass 3 Way, Ball Valve, Threaded, BSPP 1/2in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 61.402
5 - 9BD 60.560
10+BD 59.724

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legris

Type

3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Handle Material

Zinc Alloy

Maximum Working Pressure psi

232psi

Operating Pressure

40bar

Handle Colour

Black

Maximum Working Pressure bar

20bar

Country of Origin

France

Product details

3-Way Valves

Valve lockable in closed position only
When plate fixed to valve body and plate attached to valve stem are padlocked together, valve handle cannot be operated
Removable handle for re-orientation
Up to 3 padlocks can be applied to this valve series

Ball Valve, Standard, Padlockable and Panel Mount

These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile ’O’ rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in