Technical Document
Specifications
Brand
LegrisType
Ball Valve
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/8in
Body Material
Nickel Plated Brass
Operating Pressure
Vacuum to 20bar
Country of Origin
France
Stock information temporarily unavailable.
BD 175.984
BD 175.984 1 Box of 5 (Exc. Vat)
BD 193.582
BD 193.582 1 Box of 5 (inc. VAT)
Legris Nickel Plated Brass Ball Valve, Ball Valve, Threaded, BSPP 1/8in, Vacuum to 20bar Operating Pressure
1
BD 175.984
BD 175.984 1 Box of 5 (Exc. Vat)
BD 193.582
BD 193.582 1 Box of 5 (inc. VAT)
Legris Nickel Plated Brass Ball Valve, Ball Valve, Threaded, BSPP 1/8in, Vacuum to 20bar Operating Pressure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisType
Ball Valve
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/8in
Body Material
Nickel Plated Brass
Operating Pressure
Vacuum to 20bar
Country of Origin
France