Legris Nickel Plated Brass 2 Way, Ball Valve, Threaded, BSPP 1/4in, 12bar Operating Pressure

RS Stock No.: 756-6869Brand: LegrisManufacturers Part No.: 0492 04 13
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Water

Handle Type

Lever

Actuator Included

Yes

Handle Material

Polymer

Operating Pressure

12bar

Handle Colour

Black

Country of Origin

France

Product details

Light Series Ball Valves Male and Female

Compact ball valve for opening and closing fluid systems in tight spaces and are suited to high pressures and temperatures

Good chemical compatibility
Maximum working pressure: 12 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
O rings: NBR

Ball Valves Small or Mini - Brass

Nickel plated finish valves with "T" handle

Stock information temporarily unavailable.

BD 105.352

BD 105.352 1 Box of 10 (Exc. Vat)

BD 115.887

BD 115.887 1 Box of 10 (inc. VAT)

Legris Nickel Plated Brass 2 Way, Ball Valve, Threaded, BSPP 1/4in, 12bar Operating Pressure

BD 105.352

BD 105.352 1 Box of 10 (Exc. Vat)

BD 115.887

BD 115.887 1 Box of 10 (inc. VAT)

Legris Nickel Plated Brass 2 Way, Ball Valve, Threaded, BSPP 1/4in, 12bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 105.352
5 - 9BD 103.296
10+BD 101.800

Technical Document

Specifications

Brand

Legris

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Nickel Plated Brass

Safe for Use With

Water

Handle Type

Lever

Actuator Included

Yes

Handle Material

Polymer

Operating Pressure

12bar

Handle Colour

Black

Country of Origin

France

Product details

Light Series Ball Valves Male and Female

Compact ball valve for opening and closing fluid systems in tight spaces and are suited to high pressures and temperatures

Good chemical compatibility
Maximum working pressure: 12 bar
Working temperature: -20 → 80 °C
Retaining nut: Nickel plated brass
O rings: NBR

Ball Valves Small or Mini - Brass

Nickel plated finish valves with "T" handle