Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.: 666-6772Brand: LegrisManufacturers Part No.: 0654 00 13
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

10bar

Type

Air Blow Gun

Model Number

0654

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-15°C

Country of Origin

France

Product details

Safety Blow Gun

Ergonomic lightweight safety blowgun with lower connection.

Robust threaded design
Metal thread securing pin allowing repeated secure connections and disconnections
Integrated pressure regulator
Fixed non removable nozzle
Complies with OSHA STD 1-13 and 1910.95(b) standards, as well as the 2003/10/CE directive

Standards

OSHA STD 1-13, 1910.95(b) standards and 2003/10/CE directive

You may be interested in
Legris 10bar, 1/4in Air Inlet (BSP)
P.O.A.Each (Exc. Vat)
SAFETY BLOWGUN
P.O.A.Each (Exc. Vat)
Legris 10bar, 1/4in Air Inlet (BSP)
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 25.624

BD 25.624 1 Kit (Exc. Vat)

BD 28.186

BD 28.186 1 Kit (inc. VAT)

Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)

BD 25.624

BD 25.624 1 Kit (Exc. Vat)

BD 28.186

BD 28.186 1 Kit (inc. VAT)

Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legris 10bar, 1/4in Air Inlet (BSP)
P.O.A.Each (Exc. Vat)
SAFETY BLOWGUN
P.O.A.Each (Exc. Vat)
Legris 10bar, 1/4in Air Inlet (BSP)
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Working Pressure

10bar

Type

Air Blow Gun

Model Number

0654

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-15°C

Country of Origin

France

Product details

Safety Blow Gun

Ergonomic lightweight safety blowgun with lower connection.

Robust threaded design
Metal thread securing pin allowing repeated secure connections and disconnections
Integrated pressure regulator
Fixed non removable nozzle
Complies with OSHA STD 1-13 and 1910.95(b) standards, as well as the 2003/10/CE directive

Standards

OSHA STD 1-13, 1910.95(b) standards and 2003/10/CE directive

You may be interested in
Legris 10bar, 1/4in Air Inlet (BSP)
P.O.A.Each (Exc. Vat)
SAFETY BLOWGUN
P.O.A.Each (Exc. Vat)
Legris 10bar, 1/4in Air Inlet (BSP)
P.O.A.Each (Exc. Vat)