Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Female to G 1/4 Female, Threaded Connection Style

RS Stock No.: 189-2866Brand: LegrisManufacturers Part No.: 0669 07 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Female

Connector B

G 1/4 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

16 bar

Country of Origin

Italy

Product details

3//2 Sleeve Valve

Nickel plated brass-bodied sleeve valves, G 1/ 8 to G 1/ 2.

Temperature range: -10 to +80°C
Maximum pressure 16 bar

You may be interested in
RS PRO Pneumatic Relay Pneumatic Manual Control Valve, 2.5mm, III B
BD 11.084Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Female to G 1/4 Female, Threaded Connection Style

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Female to G 1/4 Female, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.324
5 - 9BD 11.044
10 - 24BD 10.984
25+BD 10.890
You may be interested in
RS PRO Pneumatic Relay Pneumatic Manual Control Valve, 2.5mm, III B
BD 11.084Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Female

Connector B

G 1/4 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

16 bar

Country of Origin

Italy

Product details

3//2 Sleeve Valve

Nickel plated brass-bodied sleeve valves, G 1/ 8 to G 1/ 2.

Temperature range: -10 to +80°C
Maximum pressure 16 bar

You may be interested in
RS PRO Pneumatic Relay Pneumatic Manual Control Valve, 2.5mm, III B
BD 11.084Each (In a Pack of 10) (Exc. Vat)