Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male

RS Stock No.: 722-283Brand: LegrisManufacturers Part No.: 0670 00 13
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Sintered Bronze

Manufacturer Series

0670

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Country of Origin

Italy

Product details

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.710

BD 1.771 Each (In a Pack of 10) (Exc. Vat)

BD 19.481

BD 1.948 Each (In a Pack of 10) (inc. VAT)

Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male

BD 17.710

BD 1.771 Each (In a Pack of 10) (Exc. Vat)

BD 19.481

BD 1.948 Each (In a Pack of 10) (inc. VAT)

Legris 0670 Sintered Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Sintered Bronze

Manufacturer Series

0670

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Country of Origin

Italy

Product details

Sintered Bronze Silencer/ Restrictor

A selection of high quality sintered bronze silencers for silencing exhaust air.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more