Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0673
Type
Threaded Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
Italy
BD 13.563
BD 13.563 1 Box of 10 (Exc. Vat)
BD 14.919
BD 14.919 1 Box of 10 (inc. VAT)
1
BD 13.563
BD 13.563 1 Box of 10 (Exc. Vat)
BD 14.919
BD 14.919 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0673
Type
Threaded Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
Italy