Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0677
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+120°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Product details
Stainless Steel Silencers and Bronze Low Profile Silencers
Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format
BD 9.398
BD 0.940 Each (In a Pack of 10) (Exc. Vat)
BD 10.338
BD 1.034 Each (In a Pack of 10) (inc. VAT)
10
BD 9.398
BD 0.940 Each (In a Pack of 10) (Exc. Vat)
BD 10.338
BD 1.034 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.940 | BD 9.398 |
50 - 90 | BD 0.898 | BD 8.978 |
100 - 240 | BD 0.882 | BD 8.820 |
250+ | BD 0.877 | BD 8.768 |
Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
G 1/8 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0677
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+120°C
Threaded Inlet Connection Thread Standard
G
Threaded Inlet Connection Thread Size
1/8 in
Product details
Stainless Steel Silencers and Bronze Low Profile Silencers
Stainless steel for aggressive environments and the food industry
Sintered bronze in a low profile, miniature format