Legris LF3000 Series Straight Threaded Adaptor, R 1/2 Male to R 1/2 Male, Threaded Connection Style

RS Stock No.: 367-5477Brand: LegrisManufacturers Part No.: 0900 00 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

R 1/2 Male

Connector B

R 1/2 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

20 bar

Country of Origin

Italy

Product details

Nipple Adaptor - Male BSPT

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Stock information temporarily unavailable.

BD 8.718

BD 1.744 Each (In a Pack of 5) (Exc. Vat)

BD 9.590

BD 1.918 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 1/2 Male to R 1/2 Male, Threaded Connection Style

BD 8.718

BD 1.744 Each (In a Pack of 5) (Exc. Vat)

BD 9.590

BD 1.918 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, R 1/2 Male to R 1/2 Male, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.744BD 8.718
25 - 45BD 1.705BD 8.525
50 - 120BD 1.694BD 8.470
125+BD 1.683BD 8.415

Technical Document

Specifications

Brand

Legris

Connector A

R 1/2 Male

Connector B

R 1/2 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

20 bar

Country of Origin

Italy

Product details

Nipple Adaptor - Male BSPT

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.