Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Male, Threaded Connection Style

RS Stock No.: 367-5534Brand: LegrisManufacturers Part No.: 0901 00 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connector B

G 1/4 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Country of Origin

Italy

Product details

Nipple Adaptor - Male BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in
Stock information temporarily unavailable.

BD 4.538

BD 0.908 Each (In a Pack of 5) (Exc. Vat)

BD 4.992

BD 0.999 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Male, Threaded Connection Style

BD 4.538

BD 0.908 Each (In a Pack of 5) (Exc. Vat)

BD 4.992

BD 0.999 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Male, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.908BD 4.538
25 - 45BD 0.886BD 4.428
50 - 120BD 0.880BD 4.400
125+BD 0.880BD 4.400
You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connector B

G 1/4 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Country of Origin

Italy

Product details

Nipple Adaptor - Male BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in