Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to G 3/8 Female, Threaded Connection Style

RS Stock No.: 367-5742Brand: LegrisManufacturers Part No.: 0906 00 17
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Male

Connector B

G 3/8 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Connection Style

Threaded

Country of Origin

Italy

Product details

Expander - Male BSPP to Female BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Stock information temporarily unavailable.

BD 8.552

BD 1.710 Each (In a Pack of 5) (Exc. Vat)

BD 9.407

BD 1.881 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to G 3/8 Female, Threaded Connection Style

BD 8.552

BD 1.710 Each (In a Pack of 5) (Exc. Vat)

BD 9.407

BD 1.881 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to G 3/8 Female, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.710BD 8.552
25 - 45BD 1.672BD 8.360
50 - 120BD 1.656BD 8.278
125+BD 1.650BD 8.250

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Male

Connector B

G 3/8 Female

Pneumatic Fitting Type

Straight Threaded Adaptor

Manufacturer Series

LF3000

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Connection Style

Threaded

Country of Origin

Italy

Product details

Expander - Male BSPP to Female BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.