Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legris 0916 Series Tee Threaded Adaptor, G 1/4 Female to G 1/4 Female

RS Stock No.: 367-5966Brand: LegrisManufacturers Part No.: 0916 00 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Female

Connector B

G 1/4 Female

Pneumatic Fitting Type

Tee Threaded Adaptor

Threaded Connection

R 1/4 Male

Manufacturer Series

0916

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Branch Connector - Thread Standard

R

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Connector B - Thread Size

1/4in

Connector B - Thread Standard

G

Country of Origin

Italy

Product details

Tee Adaptor - Male BSPT to Female BSPP

Corrosion-resistant Tee Adaptors with Male BSPT to Female BSPP thread.

Elbows, Tees and "Y"s

Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.

You may be interested in
Legris, G 1/4 Female to G 1/4 Female
BD 7.3981 Pack of 3 (Exc. Vat)
Stock information temporarily unavailable.

BD 7.292

BD 2.431 Each (In a Pack of 3) (Exc. Vat)

BD 8.021

BD 2.674 Each (In a Pack of 3) (inc. VAT)

Legris 0916 Series Tee Threaded Adaptor, G 1/4 Female to G 1/4 Female

BD 7.292

BD 2.431 Each (In a Pack of 3) (Exc. Vat)

BD 8.021

BD 2.674 Each (In a Pack of 3) (inc. VAT)

Legris 0916 Series Tee Threaded Adaptor, G 1/4 Female to G 1/4 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 12BD 2.431BD 7.292
15 - 27BD 2.399BD 7.198
30+BD 2.362BD 7.088
You may be interested in
Legris, G 1/4 Female to G 1/4 Female
BD 7.3981 Pack of 3 (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Female

Connector B

G 1/4 Female

Pneumatic Fitting Type

Tee Threaded Adaptor

Threaded Connection

R 1/4 Male

Manufacturer Series

0916

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Branch Connector - Thread Standard

R

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

60 bar

Connector B - Thread Size

1/4in

Connector B - Thread Standard

G

Country of Origin

Italy

Product details

Tee Adaptor - Male BSPT to Female BSPP

Corrosion-resistant Tee Adaptors with Male BSPT to Female BSPP thread.

Elbows, Tees and "Y"s

Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.

You may be interested in
Legris, G 1/4 Female to G 1/4 Female
BD 7.3981 Pack of 3 (Exc. Vat)