Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 460-7813Brand: LegrisManufacturers Part No.: 0931 10 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

60 bar

Country of Origin

Italy

Product details

Tailpiece Adaptor - ID Hose to Male BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legris 0123 Series, 13 mm to R 1/2 BSPT
BD 41.9321 Box of 10 (Exc. Vat)
TAIL 12MM, 1/2BSPP
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.230

BD 2.046 Each (In a Pack of 5) (Exc. Vat)

BD 11.253

BD 2.251 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

BD 10.230

BD 2.046 Each (In a Pack of 5) (Exc. Vat)

BD 11.253

BD 2.251 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.046BD 10.230
25 - 45BD 2.018BD 10.092
50+BD 1.980BD 9.900

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legris 0123 Series, 13 mm to R 1/2 BSPT
BD 41.9321 Box of 10 (Exc. Vat)
TAIL 12MM, 1/2BSPP
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

60 bar

Country of Origin

Italy

Product details

Tailpiece Adaptor - ID Hose to Male BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legris 0123 Series, 13 mm to R 1/2 BSPT
BD 41.9321 Box of 10 (Exc. Vat)
TAIL 12MM, 1/2BSPP
P.O.A.Each (In a Pack of 5) (Exc. Vat)