Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Compressed Air Pipe Red PUR 8mm x 25m 1025U Series

RS Stock No.: 225-066Brand: LegrisManufacturers Part No.: 1025U08 03
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Red

Material

PUR

Length

25m

Maximum Operating Pressure

8bar

Manufacturer Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris

You may be interested in
RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
BD 43.9131 Reel of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 26.812

BD 26.812 Each (Exc. Vat)

BD 29.493

BD 29.493 Each (inc. VAT)

Legris Compressed Air Pipe Red PUR 8mm x 25m 1025U Series

BD 26.812

BD 26.812 Each (Exc. Vat)

BD 29.493

BD 29.493 Each (inc. VAT)

Legris Compressed Air Pipe Red PUR 8mm x 25m 1025U Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.812
5 - 9BD 26.523
10+BD 26.182
You may be interested in
RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
BD 43.9131 Reel of 30 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Legris

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Red

Material

PUR

Length

25m

Maximum Operating Pressure

8bar

Manufacturer Series

1025U

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).

Approvals

• DI: 2002/95/EC (RoHS), 2011/65/EC
• DI: 97/23/EC (PED)
• RG: 1907/2006 (REACH)
Food (PU ether food-grade ""crystal"")
• FDA: 21 CFR 177.2600, 178.3297, 176.170, 178.2010
• RG: 1935/2004 EC

Parker Legris

You may be interested in
RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
BD 43.9131 Reel of 30 Metres (Exc. Vat)