Technical Document
Specifications
Brand
LegrisFitting Type
Coupler
Pipe Fitting Connection Type
Compression
Fitting Direction
Straight
Country of Origin
France
Product details
Equal Straight Connector
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
BD 15.455
BD 15.455 Each (Exc. Vat)
BD 17.001
BD 17.001 Each (inc. VAT)
1
BD 15.455
BD 15.455 Each (Exc. Vat)
BD 17.001
BD 17.001 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.455 |
5 - 9 | BD 14.988 |
10+ | BD 14.597 |
Technical Document
Specifications
Brand
LegrisFitting Type
Coupler
Pipe Fitting Connection Type
Compression
Fitting Direction
Straight
Country of Origin
France
Product details
Equal Straight Connector
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.