Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Female G 1/4in x Female G 1/4in

RS Stock No.: 310-8624Brand: LegrisManufacturers Part No.: 1855 13 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Fitting Type

Coupler

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Thread Size 2

1/4in

Connection Gender 1

Female

Connection Gender 2

Female

Thread Standard 1

G

Thread Standard 2

G

Thread Standard 2

G (parallel)

Country of Origin

France

Product details

Double Female Sleeve BSPP

Connection of 2 female ports

Maximum working pressure: 150 bar
Body: Stainless steel 316L

Stock information temporarily unavailable.

BD 8.284

BD 8.284 Each (Exc. Vat)

BD 9.112

BD 9.112 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Female G 1/4in x Female G 1/4in

BD 8.284

BD 8.284 Each (Exc. Vat)

BD 9.112

BD 9.112 Each (inc. VAT)

Legris Stainless Steel Pipe Fitting, Straight Hexagon Coupler, Female G 1/4in x Female G 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.284
5 - 9BD 8.022
10+BD 7.864

Technical Document

Specifications

Brand

Legris

Fitting Type

Coupler

Pipe Fitting Connection Type

Threaded

Fitting Direction

Straight

Shape

Hexagon

Thread Size 1

1/4in

Thread Size 2

1/4in

Connection Gender 1

Female

Connection Gender 2

Female

Thread Standard 1

G

Thread Standard 2

G

Thread Standard 2

G (parallel)

Country of Origin

France

Product details

Double Female Sleeve BSPP

Connection of 2 female ports

Maximum working pressure: 150 bar
Body: Stainless steel 316L