Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M8 x 1 Hose Barb

RS Stock No.: 283-1259Brand: LegrisManufacturers Part No.: 18KPTF08APX
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

M8 x 1

Coupling Gender

Female

Connection Standard

European, ISO B, ISO C

Thread Size

8mm

Coupling Type

Quick Connect Coupling

Connection Type

Hose Barb

Material

Anodised Aluminium, Nickel Plated Brass

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 14.536

BD 14.536 Each (Exc. Vat)

BD 15.990

BD 15.990 Each (inc. VAT)

Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M8 x 1 Hose Barb

BD 14.536

BD 14.536 Each (Exc. Vat)

BD 15.990

BD 15.990 Each (inc. VAT)

Legris Anodised Aluminium, Nickel Plated Brass Female Pneumatic Quick Connect Coupling, M8 x 1 Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Threaded Connection

M8 x 1

Coupling Gender

Female

Connection Standard

European, ISO B, ISO C

Thread Size

8mm

Coupling Type

Quick Connect Coupling

Connection Type

Hose Barb

Material

Anodised Aluminium, Nickel Plated Brass

Country of Origin

Turkey