Technical Document
Specifications
Brand
LegrisConnector A
G 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Threaded Connection
G 3/8 Male
Mounting Type
Inline
Country of Origin
France
Product details
Straight Adaptor - Male Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
BD 10.862
BD 2.172 Each (In a Pack of 5) (Exc. Vat)
BD 11.948
BD 2.389 Each (In a Pack of 5) (inc. VAT)
5
BD 10.862
BD 2.172 Each (In a Pack of 5) (Exc. Vat)
BD 11.948
BD 2.389 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.172 | BD 10.862 |
25 - 45 | BD 2.134 | BD 10.670 |
50+ | BD 2.101 | BD 10.505 |
Technical Document
Specifications
Brand
LegrisConnector A
G 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Threaded Connection
G 3/8 Male
Mounting Type
Inline
Country of Origin
France
Product details
Straight Adaptor - Male Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations