Technical Document
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3102
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: Legris
BD 3.841Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
3102 Series, Tube-to-Tube Connection Style
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
3102 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: Legris
BD 3.841Each (In a Pack of 2) (Exc. Vat)
Technical Document
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3102
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
You may be interested in
Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: Legris
BD 3.841Each (In a Pack of 2) (Exc. Vat)