Technical Document
Specifications
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Stud Run Tee Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3103 fittings allow the connection of two plastic pneumatic tubes at 90 degrees to a singlek threaded port.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Threaded Tube Adaptors, Elbows and Tees
BD 18.150
BD 3.630 Each (In a Pack of 5) (Exc. Vat)
BD 19.965
BD 3.993 Each (In a Pack of 5) (inc. VAT)
5
BD 18.150
BD 3.630 Each (In a Pack of 5) (Exc. Vat)
BD 19.965
BD 3.993 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 3.630 | BD 18.150 |
25 - 45 | BD 3.536 | BD 17.682 |
50+ | BD 3.470 | BD 17.352 |
Technical Document
Specifications
Brand
LegrisConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Tee Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Stud Run Tee Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3103 fittings allow the connection of two plastic pneumatic tubes at 90 degrees to a singlek threaded port.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations