Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 619-0840Brand: LegrisManufacturers Part No.: 3106 04 06
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Tube Connection A - Tube Size

4mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Tube Connection B - Type

Push In

Connector A

Push In 4 mm

Connector B

Push In 6 mm

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Unequal Tube-to-Tube Connector

Unequal tube to tube connectors of solid construction and excellent air flow.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

You may be interested in
Stock information temporarily unavailable.

BD 11.517

BD 11.517 1 Pack of 5 (Exc. Vat)

BD 12.669

BD 12.669 1 Pack of 5 (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style

BD 11.517

BD 11.517 1 Pack of 5 (Exc. Vat)

BD 12.669

BD 12.669 1 Pack of 5 (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.517
5 - 9BD 11.165
10+BD 10.879
You may be interested in

Technical Document

Specifications

Brand

Legris

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Tube Connection A - Tube Size

4mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Tube Connection B - Type

Push In

Connector A

Push In 4 mm

Connector B

Push In 6 mm

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Unequal Tube-to-Tube Connector

Unequal tube to tube connectors of solid construction and excellent air flow.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

You may be interested in