Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 146-5124Brand: LegrisManufacturers Part No.: 3106 10 12
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 10 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Maximum Operating Pressure

20 bar

Body Material

Nitrile (O-Ring), Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Tube Connection B - Type

Push In

Standards Met

ATEX, PED 97/23/EC

Connection Style

Tube-to-Tube

Connector B

Push In 12 mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 32.846

BD 32.846 1 Box of 10 (Exc. Vat)

BD 36.131

BD 36.131 1 Box of 10 (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style

BD 32.846

BD 32.846 1 Box of 10 (Exc. Vat)

BD 36.131

BD 36.131 1 Box of 10 (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Connector A

Push In 10 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Maximum Operating Pressure

20 bar

Body Material

Nitrile (O-Ring), Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Tube Connection B - Type

Push In

Standards Met

ATEX, PED 97/23/EC

Connection Style

Tube-to-Tube

Connector B

Push In 12 mm

Country of Origin

France

You may be interested in