Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Female to Push In 12 mm, Threaded-to-Tube Connection Style

RS Stock No.: 867-320Brand: LegrisManufacturers Part No.: 3114 12 17
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Female

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Country of Origin

France

Product details

Straight Adaptor - Female Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fittings are used to connect a pneumatic tube to a male thread and can be tightend using either a socket or spanner.

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Stock information temporarily unavailable.

BD 11.737

BD 5.868 Each (In a Pack of 2) (Exc. Vat)

BD 12.911

BD 6.455 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Female to Push In 12 mm, Threaded-to-Tube Connection Style

BD 11.737

BD 5.868 Each (In a Pack of 2) (Exc. Vat)

BD 12.911

BD 6.455 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Female to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 5.868BD 11.737
10 - 18BD 5.726BD 11.451
20+BD 5.632BD 11.264

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Female

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Female

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Country of Origin

France

Product details

Straight Adaptor - Female Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fittings are used to connect a pneumatic tube to a male thread and can be tightend using either a socket or spanner.

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations