Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
Maximum operating pressure: 20 bar
Temperature range: -20 to 80°C
BD 9.212
BD 1.842 Each (In a Pack of 5) (Exc. Vat)
BD 10.133
BD 2.026 Each (In a Pack of 5) (inc. VAT)
5
BD 9.212
BD 1.842 Each (In a Pack of 5) (Exc. Vat)
BD 10.133
BD 2.026 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.842 | BD 9.212 |
25 - 45 | BD 1.804 | BD 9.020 |
50+ | BD 1.771 | BD 8.855 |
Technical Document
Specifications
Brand
LegrisConnector A
G 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/4 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
Maximum operating pressure: 20 bar
Temperature range: -20 to 80°C