Technical Document
Specifications
Brand
LegrisConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Mounting Hole Diameter
18.5mm
Tube Connection B - Type
Push In
Product details
Bulkhead Elbow - Tube-to-Tube
These tube to tube bulkhead elbow adaptors are ideal for vacuum or pressure applications.
Bulkhead Adaptors and Manifolds

BD 13.816
BD 6.908 Each (In a Pack of 2) (Exc. Vat)
BD 15.198
BD 7.599 Each (In a Pack of 2) (inc. VAT)
2
BD 13.816
BD 6.908 Each (In a Pack of 2) (Exc. Vat)
BD 15.198
BD 7.599 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 6.908 | BD 13.816 |
10 - 18 | BD 6.782 | BD 13.563 |
20+ | BD 6.666 | BD 13.332 |

Technical Document
Specifications
Brand
LegrisConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Mounting Hole Diameter
18.5mm
Tube Connection B - Type
Push In
Product details
Bulkhead Elbow - Tube-to-Tube
These tube to tube bulkhead elbow adaptors are ideal for vacuum or pressure applications.
Bulkhead Adaptors and Manifolds
