Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 460-7633Brand: LegrisManufacturers Part No.: 3159 06 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Product details

Rotating Elbow Adaptor - Male Taper & Parallel Thread

Rotating elbow fittings available with both self-sealing and oscillating fittings.

Threaded Tube Adaptors, Elbows and Tees

Stock information temporarily unavailable.

BD 42.405

BD 8.481 Each (In a Pack of 5) (Exc. Vat)

BD 46.645

BD 9.329 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

BD 42.405

BD 8.481 Each (In a Pack of 5) (Exc. Vat)

BD 46.645

BD 9.329 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 8.481BD 42.405
25 - 45BD 8.222BD 41.112
50+BD 8.008BD 40.040

Technical Document

Specifications

Brand

Legris

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Angle

90°

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Product details

Rotating Elbow Adaptor - Male Taper & Parallel Thread

Rotating elbow fittings available with both self-sealing and oscillating fittings.

Threaded Tube Adaptors, Elbows and Tees