Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.: 265-5359Brand: LegrisManufacturers Part No.: 3166 04 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

Push In 4 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Tube Connection A - Tube Size

4mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore

Stock information temporarily unavailable.

BD 10.065

BD 2.013 Each (In a Pack of 5) (Exc. Vat)

BD 11.071

BD 2.214 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 10 mm, Tube-to-Tube Connection Style

BD 10.065

BD 2.013 Each (In a Pack of 5) (Exc. Vat)

BD 11.071

BD 2.214 Each (In a Pack of 5) (inc. VAT)

Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 10 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.013BD 10.065
25 - 45BD 1.952BD 9.762
50+BD 1.908BD 9.542

Technical Document

Specifications

Brand

Legris

Connector A

Push In 4 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

LF3000

Tube Connection A - Tube Size

4mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Connection Style

Tube-to-Tube

Country of Origin

France

Product details

Plug-in Reducer

A reducer for joining two tubes of different bore