Technical Document
Specifications
Brand
LegrisConnector B
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Tube Connection A - Tube Size
6mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Plug In
Connector A
Push In 6 mm
Connection Style
Tube-to-Tube
Country of Origin
France
Product details
Plug-in Reducer
A reducer for joining two tubes of different bore
BD 7.315
BD 1.463 Each (In a Pack of 5) (Exc. Vat)
BD 8.047
BD 1.609 Each (In a Pack of 5) (inc. VAT)
5
BD 7.315
BD 1.463 Each (In a Pack of 5) (Exc. Vat)
BD 8.047
BD 1.609 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.463 | BD 7.315 |
25 - 45 | BD 1.424 | BD 7.122 |
50+ | BD 1.380 | BD 6.902 |
Technical Document
Specifications
Brand
LegrisConnector B
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Manufacturer Series
LF3000
Tube Connection A - Tube Size
6mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Tube Connection B - Type
Plug In
Connector A
Push In 6 mm
Connection Style
Tube-to-Tube
Country of Origin
France
Product details
Plug-in Reducer
A reducer for joining two tubes of different bore