Legris 3169 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

RS Stock No.: 245-5182Brand: LegrisManufacturers Part No.: 3169 12 17
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

3169

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Pressure

20 bar

Country of Origin

France

Stock information temporarily unavailable.

BD 59.510

BD 59.510 1 Box of 10 (Exc. Vat)

BD 65.461

BD 65.461 1 Box of 10 (inc. VAT)

Legris 3169 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

BD 59.510

BD 59.510 1 Box of 10 (Exc. Vat)

BD 65.461

BD 65.461 1 Box of 10 (inc. VAT)

Legris 3169 Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

3169

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Pressure

20 bar

Country of Origin

France