Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legris LF 3000 Series Tube-to-Tube Adaptor, 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 3184 12 00

RS Stock No.: 281-5302Brand: LegrisManufacturers Part No.: 3184 12 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF 3000

Model Number p

3184 12 00

Country of Origin

France

Stock information temporarily unavailable.

BD 51.408

BD 51.408 1 Box of 10 (Exc. Vat)

BD 56.549

BD 56.549 1 Box of 10 (inc. VAT)

Legris LF 3000 Series Tube-to-Tube Adaptor, 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 3184 12 00

BD 51.408

BD 51.408 1 Box of 10 (Exc. Vat)

BD 56.549

BD 56.549 1 Box of 10 (inc. VAT)

Legris LF 3000 Series Tube-to-Tube Adaptor, 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 3184 12 00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF 3000

Model Number p

3184 12 00

Country of Origin

France