Technical Document
Specifications
Brand
LegrisConnector A
G 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Product details
Rotating Elbow Adaptor - Male Taper & Parallel Thread
Rotating elbow fittings available with both self-sealing and oscillating fittings.
Threaded Tube Adaptors, Elbows and Tees
BD 42.350
BD 8.470 Each (In a Pack of 5) (Exc. Vat)
BD 46.585
BD 9.317 Each (In a Pack of 5) (inc. VAT)
5
BD 42.350
BD 8.470 Each (In a Pack of 5) (Exc. Vat)
BD 46.585
BD 9.317 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 8.470 | BD 42.350 |
25 - 45 | BD 8.212 | BD 41.058 |
50+ | BD 7.992 | BD 39.958 |
Technical Document
Specifications
Brand
LegrisConnector A
G 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Male
Manufacturer Series
LF3000
Thread Material
Nickel Plated Brass
Angle
90°
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Product details
Rotating Elbow Adaptor - Male Taper & Parallel Thread
Rotating elbow fittings available with both self-sealing and oscillating fittings.