Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 460-7712Brand: LegrisManufacturers Part No.: 3189 10 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Angle

90°

Product details

Rotating Elbow Adaptor - Male Taper & Parallel Thread

Rotating elbow fittings available with both self-sealing and oscillating fittings.

Threaded Tube Adaptors, Elbows and Tees

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 30.624

BD 15.312 Each (In a Pack of 2) (Exc. Vat)

BD 33.686

BD 16.843 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

BD 30.624

BD 15.312 Each (In a Pack of 2) (Exc. Vat)

BD 33.686

BD 16.843 Each (In a Pack of 2) (inc. VAT)

Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 15.312BD 30.624
10 - 18BD 14.850BD 29.700
20+BD 14.520BD 29.040

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legris

Connector A

G 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Swivel Connection

Yes

Angle

90°

Product details

Rotating Elbow Adaptor - Male Taper & Parallel Thread

Rotating elbow fittings available with both self-sealing and oscillating fittings.

Threaded Tube Adaptors, Elbows and Tees

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more